EVALZ-ADN2917, ADN2917 Evaluation Board Setup and Applications for the ADN2917 8500 to 11300 MHz Clock and Data Recovery
使用 Analog Devices 的 ADN2917ACPZ 的参考设计
Image
1 / 3
依据最终产品
- Clock and Timing Devices
- Portable Instrumentation
- Switch/Router line card
- Wireless Repeater
说明
- EVALZ-ADN2917, ADN2917 Evaluation Board Setup and Applications for the ADN2917 8500 to 11300 MHz Clock and Data Recovery. The ADN2917 provide the receiver functions of quantization, signal level detect and clock/data recovery for a continuous signal data rate range from 6.5 Mbps to 11.3 Gbps. The ADN2917 automatically lock to such a data signal without referring to an external clock or extra programming. All SONET/SDH jitter requirements are exceeded, including jitter transfer, jitter generation and jitter tolerance
主要特色
-
Operating Frequency8500 to 11300 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
ADUM1250ARZ | Analog Devices | Digital Isolators | Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube | 买入 | |
|
TP11SH9CBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk | 买入 |