EVB-KSZ9893, KSZ9893 Plug-in Card Evaluation Board
使用 Microchip Technology 的 KSZ9893RNXI 的参考设计
Image
1 / 8
依据最终产品
- Broadband Access
- Broadband Communications
- DSL Modem
- Ethernet Switch
- Industrial Control
- Surveillance and Security System
- VoIP Gateways
说明
- EVB-KSZ9893, Evaluation Board is a plug-in card that interfaces directly with a mat-ing host processor or controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. It features the KSZ9893, a highly integrated net-working device that incorporates a layer 2+ managed Gigabit Ethernet switch, two 10BASE-T/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and one MAC port configured as the RGMII interface. The board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics, and the RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector
主要特色
-
Ethernet Communication Standard10BASE-T|100BASE-TX|1000BASE-T
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC33153YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R | 买入 | |
|
ABM8G-25.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
KSZ9893RNXI | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP Tray | 买入 |