EVB-LAN9730-MIIm, Evaluation Board using the LAN9730 High-Speed USB 2.0 HSIC to 10/100 Ethernet Customer
使用 Microchip Technology 的 LAN9730-ABZJ 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Industrial
- Instrumentation and Measurement
- Printers
- Set-Top Box
- Test Equipment
说明
- EVB-LAN9730-MIIm, Evaluation Board using the LAN9730 High-Speed USB 2.0 HSIC to 10/100 Ethernet Customer. The EVB-LAN9730-MII is an Evaluation Board EVB that utilizes the LAN9730 to provide a fully functional, self-powered HSIC to Ethernet interface. The EVB-LAN9730-MII provides fully integrated Ethernet and HSIC interfaces via the on-board RJ45 and HSIC Data/Strobe coaxial connectors. The EVB-LAN9730-MII supports internal and external PHY modes. An external PHY may be connected via the on-board 40-pin female MII connector. The on-board 256x8 EEPROM is used to load the EVBLAN9730-MIIs USB configuration parameters and MAC address
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1086CM-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LT1086CM-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
93LC56A/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
LT1086CM-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
TPS3125L30DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.64V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 买入 | |
|
LT1086CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK | 买入 | |
|
LAN9730-ABZJ | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin QFN EP Tray | 买入 |