EVK1104AU, Development Board based on AT32UC3A3256AU, 32-bit AVR Audio MCU
使用 Microchip Technology 的 AT32UC3A3256AU-ALUT 的参考设计
Image
1 / 13
依据最终产品
- Audio
- Computers and Peripherals
- Fire Alarm
- Home Appliances
- Induction Cooking
- Industrial
- Industrial Automation HMI
- Instrumentation and Measurement
- Polyphase Electricity Meter
- Refrigerator and freezer
- Security
- Washing Machine
说明
- EVK1104AU, Development Board for the AT32UC3A3256AU, 32-bit AVR audio microcontroller for audio applications. The evaluation kit combines an 32-bit AVR UC3 microcontroller with a wide selection of communication interfaces, including On-the-Go, SDcard, Nand flash with ECC and stereo 16-bit DAC
主要特色
-
Embedded System TypeMCU
-
Family NameAT32
-
Core ProcessorAVR
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPA6130A2RTJTG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R | 买入 | |
|
TPA6130A2RTJT | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R | 买入 | |
|
QT60168-ASG | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 16 Key 32-Pin TQFP Tray | 买入 | |
|
TPA6130A2RTJRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R | 买入 | |
|
AT32UC3B1256-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray | 买入 | |
|
MT48LC16M16A2TG-8E | Micron Technology | DRAM Chip | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Tray | 买入 | |
|
TPS2021D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube | 买入 | |
|
TPA6130A2RTJR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R | 买入 | |
|
TPS62040DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin VSON EP T/R | 买入 | |
|
TEMT6000X01 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Automotive AEC-Q101 3-Pin SMD T/R | 买入 | |
|
TPS2112PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP T/R | 买入 |