EVLKSTCOMET10-1, STCOMET Smart Meter System-on-Chip Development Kit based on the VIPER26H AC to DC Switching Converter
使用 STMicroelectronics 的 STCOMET10 的参考设计
Image
1 / 17
依据最终产品
- Automatic Metering
- Metering
- Power Management
- Smart Electric Meter
说明
- EVLKSTCOMET10-1, Development Kit for the STCOMET platform, exploiting the performance capability of the full-feature STCOMET10 device. The STCOMET10 is a single device integrating a flexible power line communication (PLC) modem with a fully embedded analog front end (AFE) and a line driver, a high performance 3-channel metrology function and a Cortex-M4 application core. The kit is made of three modules: the STCOMET main board, the LCD module and the power supply board based on the VIPER26H. The EVLKSTCOMET10-1 is suitable for the evaluation of the complete STCOMET platform. Featuring the full set STCOMET10 chip, the EVLKSTCOMET10-1 demonstrates at the same time all the functions and performance of the STCOM chips
主要特色
-
Embedded System TypeSoC
-
Family NameSTCOMET
-
Core ProcessorARM Cortex-M4
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CP2105-F01-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | 买入 | |
|
L2293Q | STMicroelectronics | Motor Controller and Driver ICs | Gate Drivers Push-pull 4 channel driver with diodes | 买入 | |
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
LDK220M50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
1825057-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube | 买入 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
ATS08ASM-1E | CTS Corporation | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R | 买入 | |
|
VIPER26HDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N | 买入 | |
|
SFH610A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
ADUM4160BRIZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC Tube | 买入 | |
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM4160BRIZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC T/R | 买入 |