EVLSRK1001-TO, SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with SR MOSFET
使用 STMicroelectronics 的 SRK1001 的参考设计
Image
1 / 2
依据最终产品
- AC to DC Adaptor
- Battery Charger
- Compact SMPS
- USB Power Delivery
说明
- EVLSRK1001-TO, Demonstration Board designed for evaluation of the SRK1001 synchronous rectification controller. The SRK1001 implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high-current gate-drive outputs for driving N-channel Power MOSFET. The device can operate both in quasi-resonant (QR) applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR application
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 32 V
-
TopologyFlyback- Quasi Resonant