EZ-PD CCG2 USB Type-C to HDMI Adapter Solution Reference Design
使用 Infineon Technologies AG 的 CY7C65210-24LTXI 的参考设计
Image
1 / 5
依据最终产品
- Displays and Monitors
- Docking Station
- USB Dongle
说明
- EZ-PD CCG2 USB Type-C to HDMI Adapter Solution Reference Design. The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display. This adapter solution will have a Type-C plug on one end and HDMI receptacle on the other end. This design can be also used for a Type-C to VGA adapter or Type-C to DVI adapter by replacing the DisplayPort to HDMI convertor with a DisplayPort to VGA or DVI convertor respectively
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST1S12GRT | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
TPS63036YFGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R | 买入 | |
|
NCP161AMX330TBG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.45A 4-Pin XDFN EP T/R | 买入 | |
|
ST1S12GR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
TS5A23166DCUR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 买入 | |
|
ECS-270-20-33-CKM-TR | ECS, Inc. International | Crystals | Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
CYPD2122-24LQXIT | Infineon Technologies AG | USB Interface ICs | High Speed/Super Speed Basic USB Type-C Controller USB-C 3.3V/5V T/R 24-Pin QFN EP | 买入 | |
|
CY7C65210-24LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Controller USB 2.0 1.8V/2.5V/3.3V/5V T/R 24-Pin QFN EP | 买入 | |
|
CY7C65210-24LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Controller USB 2.0 1.8V/2.5V/3.3V/5V T/R 24-Pin QFN EP | 买入 | |
|
CY7C65210-24LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Controller USB 2.0 1.8V/2.5V/3.3V/5V Tray 24-Pin QFN EP | 买入 |