EZ430-CHRONOS, Wireless Development Tool in a watch Based on the CC430F6137 SoC Application Processor with White Chronos
使用 Texas Instruments 的 CC430F6137IRGC 的参考设计
Image
1 / 6
依据最终产品
- Displays
- Networking
- Watches
- Wireless
- Wireless Sensor
说明
- EZ430-CHRONOS, Wireless Development Tool in a watch with White Chronos. The eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors
主要特色
-
Embedded System TypeSoC
-
Family NameMSP430
-
PlatformLaunchPad
Featured Parts (652)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CM7V-T1A 32.768KHZ 12.5PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CM7V-T1A 32.768KHZ 9.0PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CM7V-T1A 32.768KHZ 7.0PF 100PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±100ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CM7V-T1A 32.768KHZ 7.0PF 20PPM TC QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 买入 | |
|
CM7V-T1A 32.768KHZ 9.0PF 20PPM TC QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CM7V-T1A 32.768KHZ 9.0PF 20PPM TB QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
MSP430F5509IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 买入 | |
|
TSX-3225 16.0000MF18X-AC6 | Seiko Epson Corporation | Crystals | Crystal 16MHz ±10ppm (Tol) ±18ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
TSX-3225 25.00M-N0AAAAB80RGB | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD Bulk | 买入 | |
|
TSX-3225 40.00M-C0AANNG40RG3 | Seiko Epson Corporation | Crystals | Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
X1E000021068301 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | 买入 | |
|
TSX-3225 50.0000MA30X-WX | Seiko Epson Corporation | Crystals | Crystal 50MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 4-Pin Mini-CSMD Bulk | 买入 |