FLWMTRRFGW64FS, MC9S08GW64 Flow Meter Reference Design
使用 NXP Semiconductors 的 MC9S08GW64CL 的参考设计
Image
1 / 1
依据最终产品
- IoT Applications
说明
- FLWMTRRFGW64FS, MC9S08GW64 Flow Meters Reference Design measure and display the flow of liquids or gases over time. The monthly and total accumulated flow data are stored in flash memory using EEPROM emulation. By pressing a switch available on the reference board, the flow accumulated in the present month is displayed on the LCD. The monthly flow accumulated and the date are displayed alternately on the LCD for five seconds and then the LCD display turns off. All the data stored can be transferred over the ZigBee wireless technology
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC9S08GW64CLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
MC9S08GW64CLK | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 买入 | |
|
MC9S08GW64CLKR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 买入 |