FPF120x Evaluation Board for FPF1204 Power Switch
使用 onsemi 的 FPF1204 的参考设计
Image
1 / 2
依据最终产品
- Smart Phone
- Tablet
说明
- FPF120x Evaluation Board for FPF1204 Power Switch. The FPF1204 support input voltage from 1.2 to 5.5 V. This wide input operating voltage range provides design flexibility for a variety of voltage rails for peripherals. Smart phones and tablet PCs are popular today and widely used - anywhere and anytime. Those smart devices are adding more powerful functions (such as Wi-Fi, GPS, high pixel camera, and so on), as well as getting thinner and lighter
主要特色
-
Input Voltage1.2 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FPF1204UCX | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2.2A 185mOhm 4-Pin WLCSP T/R | 买入 |