FRDM-K22F, Freedom Development Platform for the Kinetis K22 MK22FN512VLH12 Microcontroller
使用 NXP Semiconductors 的 MK22FN512VLH12 的参考设计
Image
1 / 6
依据最终产品
- Home Appliances
- Safety
说明
- FRDM-K22F, Ultra-Low-Cost Freedom Development Platform for the latest Kinetis K22 MCUs. The FRDM-K22F hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-K22F is feature packed with a lot of peripherals to enable rapid prototyping, including a six-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED, two user push-buttons for direct interaction and feedback and connectivity options with headers for use with Bluetooth and 2.4 GHz radio add-on modules
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis K22
-
Core ProcessorARM Cortex-M4
-
PlatformFreedom Development
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NTSX2102GU8H | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 买入 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
ECS-.327-12.5-34B-C-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
74LVCH1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 买入 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 买入 | |
|
NXP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 买入 | |
|
MIC2005-0.8YM6-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin SOT-23 T/R | 买入 | |
|
MK22FN256VLH12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
ECS-.327-12.5-34B-TR | ECS Inc. International | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
ABM3B-8.000MHZ-B2-T2 | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 买入 |