FRDM-MC-LVPMSM, Freedom Development Platform for Low-Voltage, 3-Phase PMSM Motor Control
使用 NXP Semiconductors 的 FAN7888M 的参考设计
Image
1 / 8
依据最终产品
- Motor Control
说明
- FRDM-MC-LVPMSM, Freedom Development Board is a low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) platform adds motor control capabilities, such as rotational or linear motion, to your design applications. This evaluation board, in a shield form factor, when combined with NXPs Permanent Magnet Motor Control Reference Software or when using a FRDM MCU card that is enabled with Kinetis Motor Suite effectively turns a Freedom development board platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54060DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS54060DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS54060DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS54060DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | 买入 |