Fully Isolated Lithium Ion Battery Monitoring and Protection System
使用 Analog Devices 的 AD7280A 的参考设计
Image
1 / 1
依据最终产品
- Hybrid Electric Vehicle
- Industrial
- Power Supplies
说明
- Lithium ion (Li-Ion) battery stacks contain a large number of individual cells that must be monitored correctly in order to enhance the battery efficiency, prolong the battery life and ensure safety. The 6-channel AD7280A devices in Circuit act as the primary monitor providing accurate voltage measurement data to the System Demonstration Platform (SDP-B) evaluation board and the 6-channel AD8280 devices act as the secondary monitor and protection system. Both devices can operate from a single wide supply range of 8 V to 30 V and operate over the industrial temperature range of -40C to +105C
主要特色
-
Battery TypeLithium-Ion
Featured Parts (35)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM5404ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1400WSRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 买入 | |
|
ADUM1400BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1401CRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1401BRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1401BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1401BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1400WSRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1400BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1401ARW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1401WSRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 买入 | |
|
ADUM1400WTRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 买入 |