Galileo, Development Board is a MCU Board based on the Intel Quark SoC X1000 Application Processor, 32-bit Intel Pentium Processor-class System on Chip (SoC)
使用 Intel 的 DH8066101538300S R1BY 的参考设计
Image
1 / 26
依据最终产品
- Bluetooth
- Cellular Phone
- Consumer Electronics
- Wi-Fi
说明
- Galileo, Development Board is a microcontroller board based on the Intel Quark SoC X1000 Application Processor, 32-bit Intel Pentium-class system on a chip (SoC). It is the first board based on Intel architecture designed to be hardware and software pin-compatible with shields designed for the Arduino Uno R3. This platform provides the ease of Intel architecture development through support for the Microsoft Windows, Mac OS and Linux host operating systems. It also brings the simplicity of the Arduino software integrated development environment (IDE)
主要特色
-
Embedded System TypeSoC
-
Family NameSoC X1000
-
PlatformArduino Uno
Featured Parts (19)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
AD7298BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R | 买入 | |
|
TPS652510RHAR | Texas Instruments | PMIC Solutions | Power Management IC 4.5V to 16V 40-Pin VQFN EP T/R | 买入 | |
|
TPS2051BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | 买入 | |
|
CY8C9540A-24PVXIT | Infineon Technologies AG | GPIO Expanders | I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP T/R | 买入 | |
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 买入 | |
|
AD7298BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP Tray | 买入 | |
|
MAX3232CUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
DP83848IVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
DP83848IVVX /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
CY8C9540A-24PVXI | Infineon Technologies AG | GPIO Expanders | I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP Tube | 买入 |