Galvanically Isolated, 2-Channel, 16-Bit, Simultaneous Sampling, Daisy-Chained Data Acquisition System
使用 Analog Devices 的 AD7685 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Mobile Communications
- Personal Digital Assistant
- Portable Medical Instrumentation
- Process Control
说明
- Circuit provides galvanic isolation for high speed, high accuracy, simultaneous sampling analog-to digital conversion applications. The 16-bit AD7685 PulSAR ADC is versatile and allows monitoring of multiple channels through daisy chaining. An input circuit based on the AD8615 Op-Amp level shifts, attenuates and buffers a ±10 V industrial signal to match the input requirements of the ADC. The flexible circuit includes a precision ADR391 reference and two quad channel ADuM1402 digital isolators to provide a compact and cost effective solution to a popular industrial data acquisition application
主要特色
-
ADC Resolution16 Bit
-
ADC Number of Channels2
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR391AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R | 买入 | |
|
ADR391AUJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R | 买入 | |
|
ADUM1402CRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADR391ART-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin SOT-23 T/R | 买入 | |
|
ADR391BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R | 买入 | |
|
AD7685BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |
|
AD7685CCPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R | 买入 | |
|
AD7685ARMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |
|
AD7685ARMZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R | 买入 | |
|
AD7685ACPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R | 买入 | |
|
AD7685CRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |
|
AD7685BRMZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R | 买入 |