GPS-09487, GPS Shield Development Kit based on EM-406 GPS receiver
使用 SparkFun Electronics 的 EM406 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Receivers
说明
- GPS-09487, GPS Evaluation Shield. We added the ability to select which digital pins connect to the Arduino board. With the GPS Shield you can add GPS functionality to your Arduino. A connector for the popular EM-406 GPS receiver is populated on the board and footprints for EM-408 and EB-85A connectors are also made available (connectors are not soldered on or included and can be found below in the related items). The regular GPS pins (RX, TX, PPS, etc.) are also broken out to a 10-pin 0.1 pitch header and a small prototyping area is also provided
主要特色
-
Modulation TypeGPS