GSM2CLICK, Evaluation Kit based on Quectel M95 FA GSM Module
使用 MikroElektronika 的 M95 的参考设计
Image
1 / 3
依据最终产品
- USB Interfaces
说明
- GSM2CLICK, Evaluation Kit based on Quectel M95 FA GSM module, audio connector, SIM card socket as well as an SMA antenna connector. GSM2 click communicates with target board microcontroller via mikroBUS UART (Tx, Rx), PWM, INT, AN, RST and CS lines. The board is designed to use 3.3V and 5V I/O voltage levels. LED diode (GREEN) indicates the presence of a power supply
Featured Parts (191)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1826T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-3002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
TXB0106IPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive AEC-Q100 16-Pin TSSOP T/R | 买入 | |
|
MCP1826-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-2502E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826-2502E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-0802E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
MCP1826T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1826-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 |