High Impedance, High CMR, ±10V Analog Front End Signal Conditioner for Industrial Process Control and Automation
使用 Analog Devices 的 AD8275 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Industrial Automation HMI
- Process Control
说明
- High Impedance, High CMR, ±10 V Analog Front End Signal Conditioner for Industrial Process Control and Automation. The Circuit is a complete analog front end for digitizing ±10 V industrial level signals with a 16-bit differential input PulSAR ADC. The circuit provides a high impedance instrumentation amplifier input with high CMR, level shifting, attenuation and differential conversion, with only two analog components. Because of the high level of integration, the circuit saves printed circuit board space and offers a cost effective solution for a popular industrial application
主要特色
-
Signal Conditioning TypeConversion and Amplification
-
Input Voltage±10
-
ADC Type16-Bit ADC Driver
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7687BCPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R | 买入 | |
|
AD8295BCPZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 16-Pin LFCSP EP T/R | 买入 | |
|
ADR431BRMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R | 买入 | |
|
ADR431TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR431BRMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube | 买入 | |
|
AD7687BRMZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R | 买入 | |
|
AD7687BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |
|
ADR431TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD8295ACPZ-WP | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 16-Pin LFCSP EP Tray | 买入 | |
|
AD8295BCPZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 16-Pin LFCSP EP T/R | 买入 | |
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 买入 |