High Linearity Components Simplify Direct Conversion Receiver Designs for LT5575 900MHz Modulator
使用 Analog Devices 的 LT5575 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- RFID Reader
- Satellite Radio
- Wireless Infrastructure
说明
- High Linearity Components Simplify Direct Conversion Receiver Designs for LT5575 900MHz Modulator. The LT5575 Demodulator with a 20MHz Low pass Filter followed by LTC6406 and LTC6401-8. System OIP3 is Measured to be 45dBm at 920MHz RF with a 900MHz Local Oscillator. System Noise Figure (NF) Adds up to Approximately 19dB
主要特色
-
Operating Frequency900 MHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2299IUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP T/R | 买入 | |
|
LTC2299CUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP Tube | 买入 | |
|
LTC2299IUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP Tube | 买入 | |
|
LTC2299CUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP T/R | 买入 | |
|
LT5575EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP T/R | 买入 | |
|
LT5575EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 买入 | |
|
LT5575EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 买入 |