High performance Digital MEMS Microphone Standard Digital Audio Application Circuit Interface to Blackfin DSP
使用 Analog Devices 的 ADSP-BF527 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Game Console
- Laptop
- Notebook
- Security System
- Smart Phone
说明
- High Performance Digital MEMS Microphone Standard Digital Audio Application Circuit Interface to Blackfin DSP. The ADMP441 consists of a MEMS microphone element and an I2S output. This allows stereo microphones to be used in an audio system without the need for a codec between the microphones and the processor
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADSP-BF527KBCZ6C1X | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA | 买入 | |
|
ADSP-BF527KBCZ-5 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 289-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527KBCZ-6 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527KBCZ-6AX | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA | 买入 | |
|
ADSPBF527BBCZ5A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527KBCZ-6A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527BBCZ-5AX | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA | 买入 | |
|
ADSP-BF527KBCZ-6X | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA | 买入 | |
|
ADSP-BF527KBCZ-5C2 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 533MHz 289-Pin CSP-BGA Tray | 买入 |