Hot-Swap Controller Enforces Tracking in Split Supply Systems
使用 Analog Devices 的 LT4220 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Communications and Telecom
- Video and Imaging
说明
- complete circuit design for a 12V, 10A Hot-Swap circuit using the LT4220. Q1 and Q2 N-channel MOSFET devices control the 12V output power-up profiles after insertion. Resistors RS+ and RS sense the load current, enabling the LT4220 to protect against temporary overloads and short circuits
主要特色
-
Input Voltage-12|12 V
-
Output Voltage-12|12 V
-
Output Current10 A
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4220CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | 买入 | |
|
LT4220CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | 买入 | |
|
LT4220IGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 | |
|
LT4220IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | 买入 | |
|
LT4220IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 | |
|
LT4220IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | 买入 | |
|
LT4220CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 | |
|
LT4220CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 |