Hot-Swap Controller with Power-Up Timeout Function Simplifies Hot-Swapping Boards with Multiple Power Supplies
使用 Analog Devices 的 LTC4212 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Hot-Swap controller with power-up timeout and glitch filtering. The LTC4212 is a Hot-Swap controller that allows safe board insertion and removal from a live backplane. It features a supply range of 2.5V to 16.5V, programmable soft-start with inrush current limiting, automatic retry or latched mode operation, a high side drive for an external N-channel MOSFET and dual level over current fault protection
主要特色
-
Input Voltage2.5 to 16.5 V
-
Output Voltage2.5|3.3|5 V
-
Output Current1.5@2.5V|1.5@3.3V A
Featured Parts (104)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1963ES8-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1963EQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
LT1963ET-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1963EQ-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
LT1963EST-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
LT1963EQ-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK | 买入 | |
|
LT1963ET-1.5#30PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
LT1963EST-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LT1963EST-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LT1963ES8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1963EQ-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
LT1963EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP T/R | 买入 |