HSC-ADC-EVALB, Evaluation Board using IDT72V283, 16-bit, 133 MSPS high speed Analog to Digital Converter
使用 Analog Devices 的 72V283L7-5PFG 的参考设计
Image
1 / 7
依据最终产品
- Industrial
说明
- HSC-ADC-EVALB, high speed ADC USB FIFO evaluation board. The high speed ADC FIFO evaluation kit includes the latest version of ADC Analyzer and a buffer memory board to capture blocks of digital data from the Analog Devices, Inc., high speed analog-to-digital converter (ADC) evaluation boards. The FIFO board is connected to the PC through a USB port and is used with ADC Analyzer to quickly evaluate the performance of high speed ADCs
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate133M SPS
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC2G74DCTRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | 买入 | |
|
EVQ-PLDA15 | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R | 买入 | |
|
MC100EP29DTG | onsemi | Flip Flops | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube | 买入 | |
|
EUAA12-24.000M | Ecliptek | Crystals | Crystal Resonator 24MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk | 买入 | |
|
MC100EPT23DG | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | 买入 | |
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
SN74LVC2G74DCTR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP | 买入 | |
|
74VHC541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
SN74LVC2G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
EUAA12-24.000M | Ecliptek | Crystals | Crystal Resonator 24MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk | 买入 |