HV254DB1, High Voltage Amplifier Array Demo Board
使用 Microchip Technology 的 HV254FG 的参考设计
Image
1 / 2
依据最终产品
- Microelectromechanical System
- Optical Switch
- Piezoelectric Speaker Driver
说明
- HV254DB1, Demo Board is a 32-channel 250V amplifier array with a nominal gain of 50V/V. The HV254DB1 provides a means to easily evaluate the HV254FG device. A high voltage supply, VPP, and two low voltage supplies, V+ and V-, are required. These connections can be made via the J1 header provided on the board. There are 32 pads on the left side of the board for the input signals and 32 pads on the right for the outputs. Please follow the power up/down sequence to avoid damaging the device
主要特色
-
Gain50 dB
-
Supply Voltage275 V