HV7100DB1, +24V/+48V Fan Driver/Controller Demo Board
使用 Microchip Technology 的 HV7100NG-G 的参考设计
Image
1 / 2
依据最终产品
- Basestation
- Cellular Infrastructure
- NAS & SAN Devices
- Servers
说明
- HV7100DB1, Demo Board is a fan controller/driver designed to operate from +24 or +48V supplies. Fan speed is controlled by pulse width modulating the supply voltage provided to the fans. For fans that do not work properly with a PWM supply, an included daughter board contains an LC filter for converting the pulse width modulated output of the main board to a DC output voltage. On-board controls allow adjustment of the fan speed
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
PT65303L508 | APEM | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray | 买入 | ||
|
PT65 303L254 | APEM | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray | 买入 | |
|
PT65303 | APEM | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray | 买入 | |
|
PT65303L254 | APEM | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray | 买入 |