HV7355DB1, 150V, 1.5A, Unipolar Ultrasound Pulser Demo Board
使用 Microchip Technology 的 HV7355K6-G 的参考设计
Image
1 / 3
依据最终产品
- Piezoelectric Speaker Driver
- Pulse Generators
- Ultrasound Imaging
说明
- HV7355DB1, Demo Board for HV7355 is a monolithic eight-channel, high-speed, high voltage, unipolar ultrasound transmitter pulser. This integrated, high performance circuit is in a single, 8x8x0.9mm, 56-lead QFN package. The HV7355 can deliver guaranteed ±1.5A source and sink current to a capacitive transducer with 0 to +150V peak voltage. It is designed for medical ultrasound imaging and ultrasound material NDT applications. It can also be used as a high voltage driver for other piezoelectric or capacitive MEMS transducers, or for ATE systems and pulse signal generators as a signal source
主要特色
-
Signal TypePulse
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CB3LV-3C-40.0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | 买入 | |
|
|
HV7355K6-G | Microchip Technology | Transceivers Misc | Transmitter 1TX 56-Pin QFN EP Tray | 买入 | |