HV892DB1, Inductorless, Liquid Lens Driver Demo Board
使用 Microchip Technology 的 HV892K7-G 的参考设计
Image
1 / 2
依据最终产品
- Cell Phone Camera
- Personal Digital Assistant
- Stationary Bar Code Reader
- Web Camera
说明
- The HV892DB1, liquid lens driver Demo Board is controlled via an I2C interface, is capable of driving capacitive loads of up to 200pF, and is compatible with 40 to 60 VRMS lenses. A charge pump boost converter integrated on-chip provides the high voltage necessary for driving the lens. No external inductors or diodes are needed. The board requires only two ceramic chip capacitors to complete a lens driver circuit. An H-bridge output stage provides AC drive to the lens, allowing the use of a single high voltage boost converter while providing alternating polarity to the lens. Controlled rising and falling edges on the drive waveform reduces EMI
主要特色
-
Input Voltage2.65 to 5.5 V
-
Output Voltage9.8 to 62.6 V
-
Number of Derived Elements1