HV9861ADB2, HV9861A LED Driver Demo Board Boost Assisted, Valley Fill, 120VAC Input, 7W Output, 350mA, 20V, Power Factor 93%
使用 Microchip Technology 的 HV9861ALG-G 的参考设计
Image
1 / 3
依据最终产品
- AC to DC LED Driver
- Architectural Lighting
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- LED Backlighting
- LED Display
- Signage Lighting
- Street LED Lighting
说明
- HV9861ADB2, Demo Board for the HV9861A LED driver, boost assisted, valley fill, 120VAC input, 7W output, 350mA, 20V, 93% power factor. Certain target markets for LED lighting require a power factor of at least 90%. A power factor over 90% can be attained using valley fill power factor correction with the addition of a small boost converter. The boost converter lowers line current distortion by adding line current draw in the valley and lowering the peak amplitude of the valley fill capacitor recharging current
主要特色
-
Input Voltage100 to 135 (AC) V
-
Output Voltage20 V
-
Output Current0.35 A
-
Output Power7 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9861ALG-G | Microchip Technology | LED Drivers | LED Driver 1 Segment 8-Pin SOIC N T/R | 买入 | |