HV9910BDB3, Low-Voltage, High-Current LED Driver Demo Board with Constant Frequency Mode
使用 Microchip Technology 的 HV9910BLG-G 的参考设计
Image
1 / 2
依据最终产品
- AC to DC LED Driver
- Battery Charger
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Display Backlighting
- RGB Backlighting
- Signage Lighting
说明
- HV9910BDB3, Demo Board is a high current LED driver designed to drive one LED or two LEDs in series at currents up to 1A from a 10 - 30VDC input with constant frequency mode. The demo board uses HV9910B Universal LED driver IC to drive a buck converter. The HV9910BDB3 can be configured to operate in either a constant frequency mode (for driving a single LED) or in a constant off-time mode (for driving two LEDs)
主要特色
-
Input Voltage10 to 30 V
-
Output Voltage2 to 4.5 V
-
Output Current1 A
-
Number of Derived Elements1|2
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
HV9910BLG-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R | 买入 |