HV9911DB2, Boost LED Driver Demo Board with 1:3000 Dimming Ratio and Excellent Current Regulation
使用 Microchip Technology 的 HV9911NG-G 的参考设计
Image
1 / 2
依据最终产品
- Battery-Powered LED Lamps
- DC to DC LED Driver
- RGB Backlighting
说明
- HV9911DB2, Demo Board is an LED driver capable of driving up to twenty 100mA LEDs in series from an input of 9 - 16 VDC. The demo board uses HV9911 IC in a boost topology. The converter has a very good initial regulation, (+/-5%), and excellent line and load regulation over the entire input and output voltage range (<+/- 1%). The full load efficiency of the converter is typically greater than 85%
主要特色
-
Input Voltage9 to 16 V
-
Output Voltage35 to 80 V
-
Output Current0.1 A
-
Number of Derived Elements20
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
HV9911NG-G | Microchip Technology | LED Drivers | LED Driver 16-Pin SOIC N | 买入 |