HV9930DB1, High Bright LED Driver Demo Board Meeting Automotive Requirements
使用 Microchip Technology 的 HV9930LG-G 的参考设计
Image
1 / 2
依据最终产品
- AC to DC LED Driver
- Battery-Powered LED Lamps
- DC to DC LED Driver
- RGB Backlighting
说明
- HV9930DB1, High Bright LED Driver Demo Board capable of driving up to 7 1W LEDs in series from an automotive input of 9 - 16VDC. The demo board uses HV9930 in a boost-buck topology. The converter operates at frequencies in excess of 300kHz and has excellent output current regulation over the input voltage range. It can also withstand transients up to 42V and operate down to 6V input. The converter is also protected against open LED and output short circuit conditions. Protection against reverse polarity up to 20V is also included
主要特色
-
Input Voltage9 to 16 V
-
Output Voltage28 V
-
Output Current0.35 A
-
Output Power1 W
-
Number of Derived Elements7
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
HV9930LG-G | Microchip Technology | LED Drivers | LED Driver 1000uA Supply Current 8-Pin SOIC N T/R | 买入 |