I2CISOLATORCLICK, Evaluation Kit based on iso1540 Digital Isolator
使用 MikroElektronika 的 ISO1540 的参考设计
Image
1 / 3
依据最终产品
- Battery Management
- Bus Isolation
- Level Setting
- Motor Control
说明
- I2CISOLATORCLICK, Evaluation Kit based on ISO1540 is a low power, bidirectional isolator compatible with I2C interfaces. On the board, the chip is connected to two sets of I2C pins, one on the mikroBUS connector (SDA, SCL), the other on the upper edge of the board (SCL2, SDL2). ISO1540 uses a silicon dioxide barrier that separates the logic input and output buffers
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO1540D | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube | 买入 | |
|
ISO1540DR | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC T/R | 买入 | |
|
ISO1540D-213145502 | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube | 买入 |