Increase Reach of HDMI and DVI Cables With MAX3815 TMDS Equalizer and MAX3816A DDC Extender
使用 Analog Devices 的 MAX3815 的参考设计
Image
1 / 1
依据最终产品
- Wired Networking
说明
- Increase Reach of HDMI and DVI Cables With MAX3815 TMDS Equalizer and MAX3816A DDC Extender. The MAX3815 TMDS cable equalizer and the MAX3816A DDC extender increase the usable length of HDMITM and DVITM cables. The MAX3815 compensates TMDS pair losses up to 40dB at 825MHz. It operates from 250-Mbps to 1.65-Gbps. The MAX3816A DDC extender compensates up to 3000pF of cable capacitance