IRAUDAMP12, 130W (4o-hms) x 2-Ch Class-D Audio Power Amplifier Using the IR4301
使用 Infineon Technologies AG 的 IR4301 的参考设计
Image
1 / 3
依据最终产品
- Active Subwoofer
- Audio Amplifier
- AV Receiver
- Home Theater
- Powered Speaker
说明
- IRAUDAMP12, 130W (4o-hms) x 2-Channel Class-D Audio Power Amplifier Using the IR4301. This reference design demonstrates how to use the IR4301 IC, implement protection circuits and design an optimum PCB layout using PowIRaudio integrated Class-D IC
主要特色
-
Number of Channels2
-
Output Power130 W
-
Amplifier TypeClass-D
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AHC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
MC78M05CTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
IR4301MTRPBF | Infineon Technologies AG | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 160W Class-D 22-Pin PQFN T/R | 买入 |