IRAUDAMP6, Two-channel 250 W (8 Ohms) Half-bridge Class-D Audio Power Amplifier Using the IRS20957S and IRF6785
使用 Infineon Technologies AG 的 IRS20957S 的参考设计
Image
1 / 4
依据最终产品
- Active Subwoofer
- Audio Amplifier
- AV Receiver
- Home Theater
- Powered Speaker
说明
- IRAUDAMP6, Two-channel 250 W (8 Ohms) Half-bridge Class-D Audio Power Amplifier Using the IRS20957S and IRF6785. This reference design demonstrates how to use the IRS20957S Class-D audio controller and gate driver IC, implement protection circuits, and design an optimum PCB layout using the IRF6785 Direct FET MOSFETs
主要特色
-
Number of Channels2
-
Output Power250 W
-
Amplifier TypeClass-D
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5574MTX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.23V to 70V 0.5A 16-Pin TSSOP T/R | 买入 | |
|
SN74LV393APWR | Texas Instruments | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R | 买入 | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
AD825ARZ-16-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R | 买入 | |
|
LM5574MTX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.23V to 70V 0.5A 16-Pin TSSOP T/R | 买入 | |
|
AD825ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
AD825ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
AD825ARZ-16 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube | 买入 | |
|
LM5574MT/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.225V 0.5A 16-Pin TSSOP Tube | 买入 | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
AD825ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 买入 | |
|
SN74AHC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 买入 |