ISO1050 2KV Isolated CAN Reference Design
使用 Texas Instruments 的 ISO1050 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Medical Imaging
- Security System
说明
- ISO1050 2KV Isolated CAN Reference Design. This design presents the reference design of an isolated CAN node using the isolated CAN transceiver ISO1050 and the isolated 3.3V to 5V, DC to DC converter RSZ-3.305HP
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO1050DWR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 16-Pin SOIC T/R | 买入 | |
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 买入 |