Isolated, Multichannel Data Acquisition System with PGIA for Single-Ended and Differential Industrial Level Signals
使用 Analog Devices 的 AD4003 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Battery Powered Equipment
- Data Acquisition System
- Industrial Automation HMI
- Medical Equipments
说明
- CN-0385, Application circuit is a cost effective, isolated, multichannel data acquisition system that is compatible with standard industrial signal levels. The components are specifically selected to optimize settling time between samples, providing 18-bit performance at channel switching rates up to approximately 750 kHz. The circuit can process eight gain-independent channels and is compatible with both single-ended and differential input signals
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
Featured Parts (40)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8475ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 买入 | |
|
AD8475ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R | 买入 | |
|
ADA4807-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 10-Pin LFCSP EP T/R | 买入 | |
|
ADG5207BCPZ-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 8:1 32-Pin LFCSP EP T/R | 买入 | |
|
AD8475ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP Tray | 买入 | |
|
AD8475ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 买入 | |
|
AD8475ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 买入 | |
|
ADA4807-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
ADG5207BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 8:1 28-Pin TSSOP Tube | 买入 | |
|
ADUM141E1BRQZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube | 买入 | |
|
ADUM141E0BRQZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R | 买入 | |
|
AD8251ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±15V 10-Pin MSOP Tube | 买入 |