ISOVOLT55-EVB, Discrete Iso-Volt Isolated DC-DC Converter Reference Design Kit
使用 Silicon Labs 的 Si8641EC-B-IS1 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Hybrid Electric Vehicle
- Motion Motor Control
- Photovoltaic Inverter
- Portable Medical Devices
说明
- ISOVOLT55-EVB, discrete Iso-Volt isolated DC-DC converter reference design Evaluation Kit that enables for isolation products to be powered from a single VDD supply. This kit accepts input voltages of 3.3 or 4.5 Vdc to 5.5 Vdc and generates isolated output voltages of 3.3, 5, 7 or 24 V at 3W max, depending on which version is used