KIT33814AEEVBE, Evaluation Kit Featuring the MC33814 Two Cylinder Small Engine Control IC
使用 NXP Semiconductors 的 MC33814AE 的参考设计
Image
1 / 4
依据最终产品
- Small Engine Control
说明
- KIT33814AEEVBE, Evaluation Board (EVB) is an easy-to-use circuit board that allows you to exercise the functions of the MC33814 two cylinder small engine control IC. A PC communicates to the EVB through a USB/SPI Dongle (KITUSBSPIDGLEVME) connected to the PC's USB port. The NXP SPIGen program provides the user interface to the MC33814 SPI (serial peripheral interface) port and allows you to send commands to the IC and receive status from the IC