KIT33882EKEVB, Evaluation Kit for MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control
使用 NXP Semiconductors 的 MC33882PEK 的参考设计
Image
1 / 4
依据最终产品
- Instrumentation and Measurement
说明
- KIT33882EKEVB, Evaluation Board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33882 Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control. The six outputs can be controlled via both serial peripheral interface (SPI) and parallel input control, making the device attractive for fault tolerant system applications
主要特色
-
Interface StandardsUSB-to-SPI
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
TXB0108PWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
25136NAH | APEM | Switch Slide | Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole | 买入 |