KIT33907LAEEVB, Evaluation Kit for MC33907 Safe SBC with Buck, Boost, LIN
使用 NXP Semiconductors 的 MC33907LAE 的参考设计
Image
1 / 3
说明
- KIT33907LAEEVB, Evaluation Board demonstrates the functionality of the MC33907 power system basis chips, respectively. This IC is equipped with an Intelligent Power Management System including safety features targeting the latest ISO26262 automotive functional safety standard. The evaluation board is a Standalone board that can be used either with a compatible microcontroller or with a PC
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
78RB04ST | Grayhill | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
MC33907LAE | NXP Semiconductors | Specialized Interfaces | High Performance System Basis Chip IC Automotive AEC-Q100 | 买入 | |
|
MC33907LAER2 | NXP Semiconductors | Specialized Interfaces | High Performance System Basis Chip IC Automotive AEC-Q100 | 买入 |