KIT33912EVME, Evaluation Kit for MC33912 SBC, DC Motor Pre-driver
使用 NXP Semiconductors 的 MC33912BAC/R2 的参考设计
Image
1 / 5
依据最终产品
- Doors, Window Lift and Seat Control
- Electric Sunroof
- Lighting Control
- Locks
- Position Control
- Small Engine Control
- Wiper
说明
- KIT33912EVME, Evaluation Kit supports the MC33912, which is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC), combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The 33912 has a 5V, 50 mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 compliant LIN transceiver has wave shaping circuitry that can be disabled for higher data rates
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
MC33912BACR2 | NXP Semiconductors | Specialized Interfaces | High Reliability Specialized Interface IC Automotive AEC-Q100 | 买入 |