KIT34844AEPEVBE, Evaluation Kit - 34844, LED Backlight Driver, Power Supply
使用 NXP Semiconductors 的 MC34844 的参考设计
Image
1 / 2
依据最终产品
- LED Driver
- Lighting
说明
- KIT34844AEPEVBE Evaluation board supports the 34844/A, which is a high efficiency, LED driver for use in backlighting LCD displays from 10" to 20"+. Operating from supplies of 7.0 to 28V, the MC34844/A is capable of driving up to 160 LEDs in 10 parallel strings. Current in the 10 strings is matched to within 2%, and can be programmed via the I2C/SM Bus interface. The 34844/A also includes a Pulse Width Monitor (PWM) generator for LED dimming. The LEDs can be dimmed to one of 256 levels, programmed through the I2C/SM Bus interface. Up to 65,000:1 (256:1 PWM, 256:1 Current DAC) dimming ratio
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC34844AEP | NXP Semiconductors | LED Drivers | LED Driver 13000uA Supply Current 32-Pin QFN EP Tray | 买入 | |
|
MC34844AEPR2 | NXP Semiconductors | LED Drivers | LED Driver 10000uA Supply Current 32-Pin QFN EP T/R | 买入 |