KIT912J637EVME, Evaluation Kit for the MM912J637, 12V Lead-Acid Battery Sensor
使用 NXP Semiconductors 的 MM912J637A 的参考设计
Image
1 / 4
依据最终产品
- Sensors
说明
- KIT912J637EVME, Evaluation Module supports the MM912J637, which is a fully integrated LIN Battery monitoring device based on S12 MCU Technology. The device supports precise current measurement via an external shunt resistor, precise battery voltage measurement via a series resistor directly at the battery plus pole. The integrated temperature sensor combined with the close proximity to the battery allows battery temperature measurement. The integrated LIN 2.1 interface will make the sensor feedback available on the LIN Bus
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MM912J637AM2EP | NXP Semiconductors | Battery Management ICs | Battery Monitoring Lead-Acid 48-Pin TQFN EP Tray Automotive AEC-Q100 | 买入 | |
|
MM912J637AM2EPR2 | NXP Semiconductors | Battery Management ICs | Battery Monitoring Lead-Acid 48-Pin TQFN EP T/R Automotive AEC-Q100 | 买入 |