KITDRIVER2EDN7524GTOBO1, Evaluation Kit For 2EDN7524G EiceDRIVER Dual-Channel Non-Isolated Gate Driver
使用 Infineon Technologies AG 的 2EDN7524G 的参考设计
Image
1 / 2
依据最终产品
- Compact SMPS
- Industrial
- Power Supplies
说明
- KITDRIVER2EDN7524GTOBO1, KIT_DRIVER_2EDN7524G Evaluation kit for EiceDRIVER 2EDN7524G dual-channel low-side non-isolated gate driver IC. This evaluation kit provides a test platform for Infineon's dual-channel non-isolated gate driver IC EiceDRIVER 2EDN7524R in TSSOP 8pin package. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 2EDN7524R characteristic and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. The dual-channel driver is intended to feed two low-side MOSFETs in TO-220 package, which can be allocated on the board
主要特色
-
Input Voltage10 to 20 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
2EDN7524G | Infineon Technologies AG | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R | 买入 | |
|
2EDN7524GXTMA1 | Infineon Technologies AG | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R | 买入 |