KITPF0200EPEVBE, Evaluation Board Featuring the MMPF0200 12-Channel Configurable PMIC
使用 NXP Semiconductors 的 MMPF0200 的参考设计
Image
1 / 5
依据最终产品
- Power Supplies
说明
- KITPF0200EPEVBE, Evaluation Board Featuring the MMPF0200 PMIC for the i.MX family of application processors. It provides access to all output voltage rails as well as control and signal pins through terminal block connectors for an easier out-of-the-box evaluation experience. A single terminal block connector for the input power supply allows the user to supply the board with an external DC power supply to fully evaluate the performance of the device. The KITPF0200EPEVBE comes with a non-programmed version of the MMPF0200 PMIC and it is configured to power up from the default power-up sequence
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 4.5 V
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MMPF0200F0AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP T/R | 买入 | |
|
MMPF0200F4AEP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray | 买入 | |
|
MMPF0200F3AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP T/R | 买入 | |
|
MMPF0200F0AEP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray | 买入 | |
|
MMPF0200F6AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V 56-Pin QFN EP T/R | 买入 | |
|
MMPF0200NPAZES | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V 56-Pin QFN EP Tray Automotive AEC-Q100 | 买入 | |
|
MMPF0200F3AEP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray | 买入 | |
|
MMPF0200NPAZESR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Automotive AEC-Q100 56-Pin QFN EP T/R | 买入 | |
|
MMPF0200F4ANES | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray | 买入 | |
|
MMPF0200F4AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP T/R | 买入 | |
|
MMPF0200F0ANES | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray | 买入 | |
|
MMPF0200NPAEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP T/R | 买入 |