KITPF3000FRDMPGM, PF3000 Programming Board Evaluation based on Power Management
使用 NXP Semiconductors 的 MAX686EEE+ 的参考设计
Image
1 / 3
依据最终产品
- Power Management
说明
- KITPF3000FRDMPGM, Evaluation Board (EVB) is an easy-to-use circuit board allowing the user to exercise all the functions of the PF3000 Power Management IC. The programming board integrates the popular FRDM-KL25Z board which serves as an interface between the GUI and the PF3000. Analog-to-Digital Convertors (ADCs) in the FRDM-KL25Z are used to monitor the regulator voltages through the GUI
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX686EEE+ | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 16-Pin QSOP Tube | 买入 |