LINEFOLLOWERCLICK, Evaluation Kit based on QRE1113 Photo-Interrupter
使用 MikroElektronika 的 QRE1113 的参考设计
Image
1 / 3
依据最终产品
- Optical Sensors
说明
- LINEFOLLOWERCLICK, Evaluation Kit is a Line Follower click carries an array of five QRE1113 miniature reflective object sensors. For communicating with the target MCU, the individual sensors have their own separate digital outputs, each one routed through a single mikroBUS pin: OUT1, OUT2, OUT3, OUT4 and OUT5 (in place of default mikroBUS pins RST, AN, PWM, TX and RX, respectively)