LM10692EVM, LM10692 LLP36 Evaluation Board allows the user to test all the different features of the LM10692
使用 Texas Instruments 的 LM10692BRMYT 的参考设计
Image
1 / 4
依据最终产品
- Processor Power Management
说明
- LM10692EVM, LM10692 LLP36 Evaluation Board allows the user to test all the different features of the LM10692. It is designed to interface with a GUI on a PC through a USB port. A MCU is embedded on the board to provide the USB link to I2C and the different flags and switches. It also provides voltage input and output voltage sensing for quick monitoring and diagnosis on the GUI
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
C8051F320-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin LQFP Tray | 买入 | |
|
LP38691SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R | 买入 | |
|
LP38691SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R | 买入 |