LM15851EVM/NOPB, Evaluation Board used to evaluate the LM15851 single-channel, 12-bit, 4-GSPS Analog-to-Digital Converter
使用 Texas Instruments 的 LM15851NKE 的参考设计
Image
1 / 8
依据最终产品
- Point-to-Point Microwave Backhaul
- Software Defined Radio
- Wireless
说明
- LM15851EVM/NOPB, is an Evaluation Board used to evaluate the LM15851 Analog-to-Digital Converter (ADC). The LM15851 device is a single-channel, 12-bit ADC capable of operating at sampling rates up to 4 Giga-samples per second (GSPS). The LM15851 device output data is transmitted over a standard JESD204B high-speed serial interface
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate4G SPS
-
Number of Channels1CH
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
L101011MS02Q | C&K | Switch Slide | Switch Slide ON OFF SPST Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk | 买入 | |
|
LMX2581SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 900MHz-IN 3760MHz-OUT 32-Pin WQFN EP T/R | 买入 | |
|
TPS54327DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | 买入 | |
|
LMX2581SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 900MHz-IN 3760MHz-OUT 32-Pin WQFN EP T/R | 买入 | |
|
TPS74901RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 买入 | |
|
TPS74901RGWTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 买入 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
LP38513TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 3A 5-Pin TO-263 EP T/R | 买入 | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
LM26400YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin WSON EP T/R | 买入 |